TDK-Lambda PXF40-48S15

Module DC-DC 48VIN 1-OUT 15V 2.666A 40W 8-Pin
$ 103.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXF40-48S15.

IHS

Datasheet6 pages4 years ago
Datasheet5 pages6 years ago

TDK-Lambda

Sager Power Systems

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda PXF40-48S15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-23
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPXF40-48WS15
Power Supply; 40W40W3675VDCDCDC; PCB Mount; Input 1875VDC; Output 15V 2.666A; 40W
TDK-LambdaPXF40-48WS12
Power Supply; 40W40W3675VDCDCDC; PCB Mount; Input 1875VDC; Output 12V 3.333A; 40W
TDK-LambdaPXE30-48S15
DC-DC Converters, Power module type, Output: 30W, 15V, Isolated type
Murata Power SolutionsULT-12/2.5-D48N-C
DC DC CONVERTER 12V 30W / Isolated Module DC DC Converter 1 Output 12V 2.5A 36V - 75V Input
Module DC-DC 48VIN 1-OUT 15V 2A 30W 6-Pin 1/16-Brick T/R
Recom PowerRP20-4815SF
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 15; mA. Out: 1330

Descriptions

Descriptions of TDK-Lambda PXF40-48S15 provided by its distributors.

Module DC-DC 48VIN 1-OUT 15V 2.666A 40W 8-Pin
DC-DC Converters, Power module type, Output: 40W, 15V, Isolated type
DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
DC,Fixed 1 15V 75V 36V Through hole mounting 50.8mm*50.8mm*8.6mm
DC-DC, 40W, 36-75V, 15V 2.666A, 2x2 inch size
DIP-9 Isolated Power Modules ROHS
POWER SUPPLY; 40W40W3675VDC15V@2.666A
Dc-Dc Converter, 15V, 2.666A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:40W; No. Of Outputs:1 Output; Output Voltage - Output 1:15V; Output Current - Output 1:2.666A; Width:50.8Mm Rohs Compliant: Yes |Tdk-Lambda PXF40-48S15

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXF-40-48S-15
  • PXF4048S15