TDK-Lambda PXF40-24WD15

Power Supply; 40W40W936VDCDCDC; PCB Mount; Input 936VDC; Output +/15V 1.333A; 40W
$ 110.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXF40-24WD15.

IHS

Datasheet6 pages4 years ago
Datasheet5 pages6 years ago

TDK-Lambda

Sager Power Systems

Master Electronics

X-ON

Inventory History

3 month trend:
-33.33%

CAD Models

Download TDK-Lambda PXF40-24WD15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-23
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Recom PowerRP40-2415DGW
40W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 4:; V. In: 9-36; V. Out: +/-15; mA. Out: +/-1333
Recom PowerRP40-2412DGW
Module DC-DC 2-OUT 12V/-12V 1.667A/-1.667A 40W 8-Pin
TDK-LambdaPXD30-24WD05
Power Supply; 30W30W936VDCDCDC; PCB Mount; Input 12V or 24VDC; Output +/5V 3A; 30W
TDK-LambdaPXD30-24WD12
DC-DC Converters, Power module type, Dual Output, Output: 30W, ±12V, Isolated type
Recom PowerRP15-2415DFW
Module DC-DC 24VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 5-Pin Tube
TDK-LambdaPXD10-24WD12
Module DC-DC 24VIN 2-OUT 12V/-12V 0.416A/-0.416A 10W 5-Pin

Descriptions

Descriptions of TDK-Lambda PXF40-24WD15 provided by its distributors.

Power Supply; 40W40W936VDCDCDC; PCB Mount; Input 936VDC; Output +/15V 1.333A; 40W
Module DC-DC 24VIN 2-OUT 15V/-15V 1.333A/-1.333A 40W 8-Pin
DC-DC Converters, Power module type, Dual Output, Output: 40W, ±15V, Isolated type
Dc-Dc Conv, 15V/-15V, 1.333A/-1.333A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:40W; No. Of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:1.333A Rohs Compliant: Yes |Tdk-Lambda PXF40-24WD15

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXF-40-24WD-15
  • PXF4024WD15