TDK-Lambda PXF40-24WD12

Power Supply; 40W40W936VDCDCDC; PCB Mount; Input 936VDC; Output +/12V 1.67A; 40W
$ 105.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXF40-24WD12.

IHS

Datasheet6 pages4 years ago
Datasheet5 pages6 years ago

TDK-Lambda

element14 APAC

Sager Power Systems

Master Electronics

Inventory History

3 month trend:
-94.44%

CAD Models

Download TDK-Lambda PXF40-24WD12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-23
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Recom PowerRP40-2415DGW
40W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 4:; V. In: 9-36; V. Out: +/-15; mA. Out: +/-1333
Recom PowerRP40-2412DGW
Module DC-DC 2-OUT 12V/-12V 1.667A/-1.667A 40W 8-Pin
TDK-LambdaPXD30-24WD15
Power Supply; 30W30W936VDCDCDC; PCB Mount; Input 12V or 24VDC; Output +/15V 1A; 30W
TDK-LambdaPXD30-24WD05
Power Supply; 30W30W936VDCDCDC; PCB Mount; Input 12V or 24VDC; Output +/5V 3A; 30W
TDK-LambdaPXD30-24WD12
DC-DC Converters, Power module type, Dual Output, Output: 30W, ±12V, Isolated type
Recom PowerRP15-2415DFW
Module DC-DC 24VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 5-Pin Tube

Descriptions

Descriptions of TDK-Lambda PXF40-24WD12 provided by its distributors.

Power Supply; 40W40W936VDCDCDC; PCB Mount; Input 936VDC; Output +/12V 1.67A; 40W
DC-DC Converters, Power module type, Dual Output, Output: 40W, ±12V, Isolated type
Module DC-DC 24VIN 2-OUT 12V/-12V 1.667A/-1.667A 40W 8-Pin
DC-DC Regulated Power Supply Module, 2 Output, 40W, Hybrid
DC-DC, 40W, 9-36V, +/-12V 1.667A, 2x2 inch size
Isolated DC/DC Converters 40W 9-36Vin +/-12Vou t +/-1.667A
DC-DC Converter, Remote On/Off, OCP, OVP, SCP, 300kHz, 40W, 1.667A, 12V, 2 Ch, 36V In, 9V Out Fixed, TH
Dc-Dc Converter, 2 O/p, 40W; Power Supply Approvals:ite; No. Of Outputs:2 Output; Output Power Max:40W; Output Voltage - Output 1:12V; Output Current - Output 1:1.667A; Output Voltage - Output 2:-12V; Output Current - Output 2:1.667Arohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXF4024WD12