TDK-Lambda PXF40-24T3312

Module DC-DC 3-OUT 3.3V/12V/-12V 6A/0.4A/-0.4A 40W 9-Pin
$ 124.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXF40-24T3312.

IHS

Datasheet6 pages4 years ago
Datasheet5 pages6 years ago

TDK-Lambda

Sager Power Systems

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

CAD Models

Download TDK-Lambda PXF40-24T3312 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-23
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPXF40-24T0512
Module DC-DC 24VIN 3-OUT 5V/12V/-12V 6A/0.4A/-0.4A 40W 9-Pin
Recom PowerRP40-240515TG
Module DC-DC 24VIN 3-OUT 15V/-15V/5V 0.3A/-0.3A/6A 40W 9-Pin Tube
TDK-LambdaPXF40-24T0515
DC-DC Converters, Power module type, Triple Output, Output: 40W, 5V, ±15V, Isolated type
TDK-LambdaPXF40-48T3312
Module DC-DC 3-OUT 3.3V/12V/-12V 6A/0.4A/-0.4A 40W 9-Pin
Recom PowerRP40-120512TG
Module DC-DC 3-OUT 12V/-12V/5V 0.4A/-0.4A/6A 40W 9-Pin
Recom PowerRP40-480515TG
Module DC-DC 48VIN 3-OUT 15V/-15V/5V 0.3A/-0.3A/6A 40W 9-Pin Tube

Descriptions

Descriptions of TDK-Lambda PXF40-24T3312 provided by its distributors.

Module DC-DC 3-OUT 3.3V/12V/-12V 6A/0.4A/-0.4A 40W 9-Pin
DC-DC Converters, Power module type, Triple Output, Output: 40W, 3.3V, ±12V, Isolated type
Isolated DC/DC Converters 40W 18-36Vin 3.3V/6A +/-12V / +/-0.4A
Dc-Dc Conv, 3.3V/12V/-12V, 6A/0.4A/-0.4A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:40W; No. Of Outputs:3 Output; Output Voltage - Output 1:3.3V; Output Current - Output 1:6A Rohs Compliant: Yes |Tdk-Lambda PXF40-24T3312

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXF-40-24T-3312
  • PXF4024T3312