TDK-Lambda PXE30-48WS3P3

DC-DC Converters, Power module type, Output: 30W, 3.3V, Isolated type
$ 108.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXE30-48WS3P3.

IHS

Datasheet5 pages4 years ago
Datasheet4 pages6 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda PXE30-48WS3P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Recom PowerRP20-483.3SFW
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 3.3; mA. Out: 5500
Advanced EnergyAXA04F36-L
DC Fixed Transformer, 330kHz, 1:1, 3.3V, 75V, 18V, DIP-6, TH, 25.4mm × 25.4mm × 10.2mm
TDK-LambdaPXD30-48WS3P3
Power Supply; 30W30W936VDCDCDC; PCB Mount; Input 24V or 48VDC; Output 3.3V 7.5A; 25W
TDK-LambdaCCG30-48-03S
Module DC-DC 1-OUT 3.3V 7A 23.1W 6-Pin DIP
Module DC-DC 48VIN 1-OUT 3.3V 5A 16.5W Automotive 6-Pin Case C-75
Power Supply; 13W13W1875VDCDCDC; PCB Mount; Input 24V or 48VDC; Output 3.3V 4A; 13W

Descriptions

Descriptions of TDK-Lambda PXE30-48WS3P3 provided by its distributors.

DC-DC Converters, Power module type, Output: 30W, 3.3V, Isolated type
Module DC-DC 1-OUT 3.3V 6A 20W 6-Pin
DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid
300KHz Fixed 1 3.3V 75V 18V Through hole mounting 50.8mm*40.6mm*10.2mm
30 W, 18 -75 VDC VIN, SINGLE OUTPUT, 3.3 VDC@6 A DC-DC CONVERTER
DC-DC, 30W, 18-75V, 3.3V 6A, 2x1.6 inch size
DIP,50.8x40.6mm Isolated Power Modules ROHS
POWER SUPPLY; 30W30W1875VDC3.3V@6A
Dc-Dc Converter, 3.3V, 6A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:30W; No. Of Outputs:1 Output; Output Voltage - Output 1:3.3V; Output Current - Output 1:6A; Output Regulation:- Rohs Compliant: Yes |Tdk-Lambda PXE30-48WS3P3

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXE-3048WS-3P3
  • PXE3048WS3P3