TDK-Lambda PXD30-48WS3P3

Power Supply; 30W30W936VDCDCDC; PCB Mount; Input 24V or 48VDC; Output 3.3V 7.5A; 25W
$ 109.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXD30-48WS3P3.

IHS

Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda PXD30-48WS3P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Power Supply; 13W13W1875VDCDCDC; PCB Mount; Input 24V or 48VDC; Output 3.3V 4A; 13W
Advanced EnergyAEE08F36-L
Transformer Fixed 1 3.3V 75V 18V 285kHz DIP-6 TH 50.8mm × 25.4mm × 10.2mm
Recom PowerRP20-483.3SFW
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 3.3; mA. Out: 5500
TDK-LambdaPXE30-48WS3P3
DC-DC Converters, Power module type, Output: 30W, 3.3V, Isolated type
Murata Power SolutionsUEI30-033-Q48P-C
Module DC-DC 48VIN 1-OUT 3.3V 9A 29.7W Automotive 6-Pin Case C-80
TDK-LambdaCCG30-48-03S
Module DC-DC 1-OUT 3.3V 7A 23.1W 6-Pin DIP

Descriptions

Descriptions of TDK-Lambda PXD30-48WS3P3 provided by its distributors.

Power Supply; 30W30W936VDCDCDC; PCB Mount; Input 24V or 48VDC; Output 3.3V 7.5A; 25W
Module DC-DC 48VIN 1-OUT 3.3V 7.5A 24.75W 6-Pin
DC-DC Converters, Power module type, Output: 30W, 3.3V, Isolated type
DC-DC Regulated Power Supply Module, 1 Output, 24.75W
DC-DC CONVERTER, ISO POL, 1 O/P, 24.75W, 7.5A, 3.3V
DC-DC, 30W, 18-75V, 3.3V 7.5A, 2x1 inch size
DC-DC Converter, Remote On/Off, OCP, OVP, SCP, 24.75W, 7.5A, 3.3V, 1Ch, 75V In, 36V Out, Fixed, TH
DC/DC Converter; DC / DC Converter Outpu; DC/DC Converter; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:18V to 75V; Power Rating:24.75W; Output Voltage:3.3V; Output Current:7.5A; Approval Bodies:CE / EN / IEC / UL; Supply Voltage:48V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXD-30-48WS-3P3
  • PXD3048WS3P3