TDK-Lambda PXE30-48WS15

DC-DC Converters, Power module type, Output: 30W, 15V, Isolated type
$ 108.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXE30-48WS15.

IHS

Datasheet5 pages4 years ago
Datasheet4 pages6 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda PXE30-48WS15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-02
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Recom PowerRP30-4815SFW
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 15; mA. Out: 2000
Murata Power SolutionsUEI30-150-Q48N-C
Module DC-DC 48VIN 1-OUT 15V 2A 30W Automotive 6-Pin Case C-80 Tray
TDK-LambdaPXD30-48WS12
Power Supply; 30W30W936VDCDCDC; PCB Mount; Input 24V or 48VDC; Output 12V 2.5A; 30W
Murata Power SolutionsUEI30-150-Q48P-C
Module DC-DC 1-OUT 15V 2A 30W 6-Pin Case C-80 Tray/Box
Murata Power SolutionsUEI30-120-Q48N-C
Module DC-DC 48VIN 1-OUT 12V 2.5A 30W Automotive 6-Pin Case C-80 Tray
TDK-LambdaPXB15-48WS15/NT
Power Supply; 15W15W1875VDCDCDC; PCB Mount; Input 24V or 48VDC; Output 15V 1A; 15W

Descriptions

Descriptions of TDK-Lambda PXE30-48WS15 provided by its distributors.

DC-DC Converters, Power module type, Output: 30W, 15V, Isolated type
Module DC-DC 1-OUT 15V 2A 30W 6-Pin
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
300KHz Fixed 1 15V 75V 18V Through hole mounting 50.8mm*40.6mm*10.2mm
30 W, 18 -75 VDC VIN, SINGLE OUTPUT, 15 VDC@2 A DC-DC CONVERTER
DC-DC, 30W, 18-75V, 15V 2A, 2x1.6 inch size
DIP,50.8x40.6mm DC-DC Power Modules ROHS
POWER SUPPLY; 30W30W1875VDC15V@2A
Dc-Dc Converter, 15V, 2A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:30W; No. Of Outputs:1 Output; Output Voltage - Output 1:15V; Output Current - Output 1:2A; Output Regulation:- Rohs Compliant: Yes |Tdk-Lambda PXE30-48WS15

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXE3048WS15