Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda PXD60-24WS24

DC-DC Converters, Power module type, Output: 60W, 24V, Isolated type
$ 120.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXD60-24WS24.

Sager Power Systems

Datasheet7 pages4 years ago

IHS

TME

Inventory History

3 month trend:
-38.71%

CAD Models

Download TDK-Lambda PXD60-24WS24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-08-05
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda PXD60-24WS24 provided by its distributors.

DC-DC Converters, Power module type, Output: 60W, 24V, Isolated type
Isolated DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12/24VDC, Output 24V 2.5A, 60W
DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
DC-DC CONVERTER, PCB MOUNT, SINGLE OUT, 60W, 9-36VIN, 24VOUT, 2.5A, PXD60 SERIE
Module DC-DC 1-OUT 24V 2.5A 60W 6-Pin Through Hole
60W Single Output DC-DC Converter Module
DC-DC, 60W, 9-36V, 24V 2.5A, 2x1 inch size
Dc-Dc Converter, 24V, 2.5A; |Tdk-Lambda PXD60-24WS24
DC Power Supply 24V/36V/9V PCB Mount
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 2.5 / Adjustable Output Voltage Min. V = 21.6 / Adjustable Output Voltage Max. V = 28.8 / Output Type = Adjustable / Rated Power W = 60 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 92 / Ripple & Noise (V) mV = 200 / Protection Type = Over Current Protection / Protection Type = Over Temperature Protection / Protection Type = Over Voltage Protection / MTBF h = 858200 / Length mm = 25 / Width mm = 51 / Height mm = 10 / Warranty = 3 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY