Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda PXD40-24WS05

Isolated Through Hole DC/DC Converter, ITE & Industrial, DIP, 4: 1, 40 W, 1 Output, 5 V
$ 86.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXD40-24WS05.

IHS

Datasheet7 pages4 years ago

TME

Inventory History

3 month trend:
-21.82%

CAD Models

Download TDK-Lambda PXD40-24WS05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-07-27
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda PXD40-24WS05 provided by its distributors.

Isolated Through Hole DC/DC Converter, ITE & Industrial, DIP, 4:1, 40 W, 1 Output, 5 V
Isolated DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12/24VDC, Output 5V 8A, 40W
DC-DC Converters, Power module type, Output: 40W, 5V, Isolated type
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
DC-DC CONVERTER, PCB MOUNT, SINGLE OUT, 40W, 9-36VIN, 5VOUT, 8A, PXD40 SERIES
40W Single Output DC-DC Converter Module
Dc-Dc Converter, 5V, 8A; |Tdk-Lambda PXD40-24WS05
5V(DC) 36V(DC) 9V(DC) PCBinstall
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 8 / Adjustable Output Voltage Min. V = 4.5 / Adjustable Output Voltage Max. V = 5.5 / Output Type = Adjustable / Rated Power W = 40 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 92 / Ripple & Noise (V) mV = 75 / Protection Type = Over Current Protection / Protection Type = Over Temperature Protection / Protection Type = Over Voltage Protection / MTBF h = 1245000 / Length mm = 25 / Width mm = 51 / Height mm = 10 / Warranty = 3 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY