TDK-Lambda PXD30-48WD15

Power Supply; 30W30W936VDCDCDC; PCB Mount; Input 24V or 48VDC; Output +/15V 1A; 30W
$ 115.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXD30-48WD15.

IHS

Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda PXD30-48WD15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPXB15-48WD15/N
Power Supply; 15W15W1875VDC; PCB Mount; Input 24V or 48VDC; Output +/15V 0.5A; 15W
Recom PowerRP15-4815DFW
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-15; mA. Out: +/-500
Recom PowerRP20-4815DFW
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-15; mA. Out: +/-667
Recom PowerRP10-4815DEW
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-15; mA. Out: +/-333
TDK-LambdaPXB15-48WD12/N
Power Supply; 15W15W1875VDC; PCB Mount; Input 24V or 48VDC; Output +/12V 0.625A; 15W
BEI15 Series 15W 18V-75V Input 15V- -15V Output DC/DC Converter Power Supply

Descriptions

Descriptions of TDK-Lambda PXD30-48WD15 provided by its distributors.

Power Supply; 30W30W936VDCDCDC; PCB Mount; Input 24V or 48VDC; Output +/15V 1A; 30W
DC-DC Converters, Power module type, Dual Output, Output: 30W, ±15V, Isolated type
Module DC-DC 48VIN 2-OUT 15V/-15V 1A/-1A 30W 6-Pin
DC/DC Converter; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:18V to 75V; Power Rating:30W; Output Voltage:15V; Output Current:1A; Output Voltage 2:-15V; Output Current 2:-1A; Approval Bodies:CE / EN / IEC / UL ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXD-30-48WD-15
  • PXD3048WD15