TDK-Lambda PXD15-48D05

DC-DC Converters, Power module type, Dual Output, Output: 15W, ±5V, Isolated type
$ 70.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXD15-48D05.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages6 years ago

TDK-Lambda

Electro Sonic

Sager Power Systems

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+250%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-23
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Recom PowerRP15-4805DA
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 36-75; V. Out: +/-05; mA. Out: +/-1500
TDK-LambdaPXD15-48D12
Module DC-DC 2-OUT 12V/-12V 0.625A/-0.625A 15W 6-Pin
TDK-LambdaPXD20-48D15
DC-DC Converters, Power module type, Dual Output, Output: 20W, ±15V, Isolated type
TDK-LambdaPXD20-48D12
DC-DC Converters, Power module type, Dual Output, Output: 20W, ±12V, Isolated type
Recom PowerRP30-4805DF/N
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 05; mA. Out: +/-3000
Advanced EnergyAEE00CC48-M
Module DC-DC 2-OUT 15V/-15V 0.333A/-0.333A 10W 5-Pin DIP

Descriptions

Descriptions of TDK-Lambda PXD15-48D05 provided by its distributors.

DC-DC Converters, Power module type, Dual Output, Output: 15W, ±5V, Isolated type
Module DC-DC 2-OUT 5V/-5V 1.5A/-1.5A 15W 6-Pin
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid
Isolated DC/DC Converters 15W 36-75Vin +/-5Vout +/-1.5A
DC-DC, 15W, 36-75V, +/-5V 1.5A, 2x1 inch size
DC Fixed 2 5V 75V 36V TH 50.8mm × 25.4mm × 10.2mm
15W 36-75VDC +/-5V@1.5A 2.0 x 1 x 0.4
Dc-Dc Converter, 5V/-5V, 1.5A/1.5A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:15W; No. Of Outputs:2 Output; Output Voltage - Output 1:5V; Output Current - Output 1:1.5A; Width:25.4Mmrohs Compliant: Yes |Tdk-Lambda PXD15-48D05

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXD1548D05