TDK-Lambda PXD15-12S12

Module DC-DC 1-OUT 12V 1.25A 15W 6-Pin
$ 66.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXD15-12S12.

IHS

Datasheet20 pages15 years ago

Electro Sonic

Master Electronics

Sager Power Systems

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaPXD20-12S15
DC-DC Converters, Power module type, Output: 20W, 15V, Isolated type
Recom PowerRP20-1215SF
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 9-18; V. Out: 15; mA. Out: 1330
Recom PowerRP15-123.3SF
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 9-18; V. Out: 3.3; mA. Out: 4000
TDK-LambdaPXE30-12S15
Isolated Board Mount DC/DC Converter, DIP, Fixed, Through Hole, 30 W, 15 V, 2 A
Recom PowerRP30-1215SE
30W DC/DC-Converter 'POWERLINE' 2 x1.6 1.6kV reg ; V. In: 9-18; V. Out: 15; mA. Out: 2000
TDK-LambdaPXD20-12S12
Module DC-DC 12VIN 1-OUT 12V 1.67A 20W 5-Pin

Descriptions

Descriptions of TDK-Lambda PXD15-12S12 provided by its distributors.

Module DC-DC 1-OUT 12V 1.25A 15W 6-Pin
DC-DC Regulated Power Supply Module, 1 Output, 15W
15 W, 9 -18 VDC VIN, SINGLE OUTPUT, 12 VDC@1.25 A DC-DC CONVERTER
DC Fixed 1 12V 18V 9V TH 50.8mm × 25.4mm × 10.2mm
Isolated DC/DC Converters 15W 12V 1.25A
POWER SUPPLY; 15W15W918VDC12V@1.25A
Dc-Dc Converter, 12V, 1.25A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:15W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:1.25A; Width:25.4Mm Rohs Compliant: Yes |Tdk-Lambda PXD15-12S12

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXD1512S12