Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda PXD-M30-48WS05

DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
$ 116.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXD-M30-48WS05.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages6 years ago

Sager Power Systems

Inventory History

3 month trend:
+61.29%

CAD Models

Download TDK-Lambda PXD-M30-48WS05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-08-05
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda PXD-M30-48WS05 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
DC-DC CONVERTER, PCB MOUNT, INPUT 18-75VDC, OUTPUT 5V 6A, 30W, PXD-M SERIES
Module DC-DC 48VIN 1-OUT 5V 6A 30W 6-Pin Tube
Isolated DC/DC Converters - Through Hole 30W 18-75VDCin 5Vout 6A
DC-DC Converters, Power module type, Output: 30W, 5V, Isolated type, Option: No Remote On/Off (Standard Version)
DC to DC Power Supply Single-OUT 5V 6A 30W Through Hole 6-Pin
DIP,50.8x25.4mm Isolated Power Modules ROHS
30 W, 18 -75 VDC Vin, Single Output, 5 VDC@6.0 A Industrial/Medical DC-DC Converter in standard 1 x 2
Adjustable Output 6A 5V 75V Through hole mounting
DC/DC Converter 18 ... 75V 5V 6A 30W

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXD-M30-48WS-05