Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda PXD-M30-24WS12

DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
$ 101.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXD-M30-24WS12.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages6 years ago

Sager Power Systems

Inventory History

3 month trend:
-48.06%

CAD Models

Download TDK-Lambda PXD-M30-24WS12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-08-05
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda PXD-M30-24WS12 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
DC-DC CONVERTER, PCB MOUNT, INPUT 9-36VDC, OUTPUT 12V 2.5A, 30W, PXD-M SERIES
DC-DC, Medical, 30W, 9-36V, 12V 2.5A, 2x1 inch size
Isolated DC/DC Converters - Through Hole 30W 9-36VDCin 12Vout 2.5A
DC to DC Power Supply Single-OUT 12V 2.5A 30W Through Hole 6-Pin
DC-DC Converters, Power module type, Output: 30W, 12V, Isolated type, Option: No Remote On/Off (Standard Version)
DIP,50.8x25.4mm Isolated Power Modules ROHS
30 W, 9 -36 VDC Vin, Single Output, 12 VDC@2.5 A Industrial/Medical DC-DC Converter in standard 1 x 2
Dc-Dc Converter, 12V, 2.5A; |Tdk-Lambda PXD-M30-24WS12
DC/DC Converter 9 ... 36V 12V 2.5A 30W
Adjustable Output 2.5A 12V 36V TH

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXD-M30-24WS-12