TDK-Lambda PXC-M10-48WS05-A

DC-DC, Medical, 10W, 18-75V, 5V 2A, DIP-24, Pinout style A (Standard Version)
$ 79.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXC-M10-48WS05-A.

IHS

Datasheet5 pages3 years ago
Datasheet2 pages7 years ago

Sager Power Systems

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.67%

CAD Models

Download TDK-Lambda PXC-M10-48WS05-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-07-30
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

DC-DC, Medical, 3W, 18-75V, 5V 0.6A, DIP-24, Pinout style A (Standard Version)
DC-DC, Medical, 3W, 18-75V, 24V 0.125A, DIP-24, Pinout style A (Standard Version)
DC-DC, Medical, 3W, 18-75V, 15V 0.2A, DIP-24, Pinout style A (Standard Version)
10W DC/DC-Converter 'MEDLINE' DIP24 5kV reg 4:1; V. In: 18-75; V. Out: 05; mA. Out: 2000
DC/DC CONVERTER 5V 6W / Module DC-DC 48VIN 1-OUT 5V 1.2A 6W 7-Pin
Module DC-DC 48VIN 1-OUT 3.3V 1.52A 6W 7-Pin

Descriptions

Descriptions of TDK-Lambda PXC-M10-48WS05-A provided by its distributors.

DC-DC, Medical, 10W, 18-75V, 5V 2A, DIP-24, Pinout style A (Standard Version)
Isolated DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 18-75VDC, Output 5V 2A, 10W
Module DC-DC 1-OUT 5V 2A 10W 7-Pin DIP
Fixed Inductor, 300kHz, 1A, 5V, 75V, 18V, TH, 31.8mm × 20.3mm × 10.2mm
DC-DC Converters, Power module type, Output: 10W, 5V, Isolated type, Option: Pinout style A (Standard Version)
DC-DC Regulated Power Supply Module
Dc-Dc Converter, Medical, 5V, 2A; Power Supply Applications:Medical; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:10W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:2A; Width:20.3Mmrohs Compliant: Yes |Tdk-Lambda PXC-M10-48WS05-A

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXC-M10-48WS05A
  • PXCM1048WS05A