TDK-Lambda PXC-M03-48WS15-A

DC-DC, Medical, 3W, 18-75V, 15V 0.2A, DIP-24, Pinout style A (Standard Version)
$ 58.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXC-M03-48WS15-A.

IHS

Datasheet5 pages3 years ago
Datasheet2 pages7 years ago

Sager Power Systems

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.99%

CAD Models

Download TDK-Lambda PXC-M03-48WS15-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-07-30
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

DC-DC, Medical, 10W, 18-75V, 5V 2A, DIP-24, Pinout style A (Standard Version)
10W DC/DC-Converter 'MEDLINE' DIP24 5kV reg 4:1; V. In: 18-75; V. Out: 05; mA. Out: 2000
DC-DC, Medical, 10W, 18-75V, 12V 0.83A, DIP-24, Pinout style A (Standard Version)
DC-DC, Medical, 10W, 18-75V, 15V 0.67A, DIP-24, Pinout style A (Standard Version)
DC/DC CONVERTER 5V 6W / Module DC-DC 48VIN 1-OUT 5V 1.2A 6W 7-Pin
Module DC-DC 48VIN 1-OUT 3.3V 1.52A 6W 7-Pin

Descriptions

Descriptions of TDK-Lambda PXC-M03-48WS15-A provided by its distributors.

DC-DC, Medical, 3W, 18-75V, 15V 0.2A, DIP-24, Pinout style A (Standard Version)
Isolated DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 18-75VDC, Output 15V 0.2A, 3W
Module DC-DC 1-OUT 15V 0.2A 3W 7-Pin DIP
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
150KHz Fixed 1 15V 75V 18V Through hole mounting 31.8mm*20.3mm*10.2mm
DC-DC Converters, Power module type, Output: 3W, 15V, Isolated type, Option: Pinout style A (Standard Version)
Dc-Dc Converter, Medical, 15V, 0.2A; Dc/Dc Converter Type:Dip; Output Power Max:3W; No. Of Outputs:1 Output; Output Voltage - Output 1:15V; Output Current - Output 1:200Ma; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda PXC-M03-48WS15-A

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXCM0348WS15A