TDK-Lambda PXC-M10-24WS24-A

DC-DC, Medical, 10W, 9-36V, 24V 0.416A, DIP-24, Pinout style A (Standard Version)
$ 79.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXC-M10-24WS24-A.

IHS

Datasheet5 pages3 years ago
Datasheet2 pages7 years ago

Sager Power Systems

Electro Sonic

element14 APAC

Farnell

Inventory History

3 month trend:
-22.02%

CAD Models

Download TDK-Lambda PXC-M10-24WS24-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-07-30
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Recom PowerREM10-2412SW/A
Module DC-DC 24VIN 1-OUT 12V 0.83A 10W Medical 5-Pin DIP Module Tube
TDK-LambdaPXCM1024WS12A
Power Supply; DC-DC; PCB Mount; Input 9-36VDC; Output 12V 0.83A; 10W
DC-DC, Medical, 3W, 9-36V, 15V 0.2A, DIP-24, Pinout style A (Standard Version)
DC-DC, Medical, 3W, 9-36V, 3.3V 1A, DIP-24, Pinout style A (Standard Version)
Module DC-DC 24VIN 1-OUT 5V 2A 10W Medical 6-Pin DIP Module Tube
Recom PowerREM10-2405SW/A
Module DC-DC 24VIN 1-OUT 5V 2A 10W Medical 5-Pin DIP Module Tube

Descriptions

Descriptions of TDK-Lambda PXC-M10-24WS24-A provided by its distributors.

DC-DC, Medical, 10W, 9-36V, 24V 0.416A, DIP-24, Pinout style A (Standard Version)
Module DC-DC 24VIN 1-OUT 24V 0.416A 10W Medical 5-Pin DIP Module
DC-DC Converter, OCP/OVP/SCP, 300kHz, 10W, 416mA, 24V In, 9V Out, Fixed, DIP, TH
DC-DC CONVERTER, MEDICAL, 24V, 0.416A; No. of Outputs: 1 Output; Output Power Max: 10W; Output Voltage - Output 1: 24V; Output Current - Output 1: 416mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Input Voltage DC Min: 9V
Dc-Dc Converter, Medical, 24V, 0.416A; Tipo De Conversor Dc/Dc:Dip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:10W; Corriente De Salida Máx.:416Ma; Anchura:20.3Mm |Tdk-Lambda PXC-M10-24WS24-A

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXC-M10-24WS24A
  • PXCM1024WS24A