TDK-Lambda PH50A280-5

DC-DC Converters, Power module type (with baseplate), Output: 50W, 5V, Isolated type
$ 122.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PH50A280-5.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages6 years ago

Sager Power Systems

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1025%

CAD Models

Download TDK-Lambda PH50A280-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-12-13
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPH100A280-5
DC-DC Converters, Power module type (with baseplate), Output: 100W, 5V, Isolated type
TDK-LambdaPH50S280-5
Isolated Module DC DC Converter 1 Output 5V 10A 200V - 400V Input
TDK-LambdaPH150A280-12
DC-DC Converters, Power module type (with baseplate), Output: 150W, 12V, Isolated type
Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 28V 5.36A 150W Screw Mount/Through Hole 7-Pin Quarter Brick

Descriptions

Descriptions of TDK-Lambda PH50A280-5 provided by its distributors.

DC-DC Converters, Power module type (with baseplate), Output: 50W, 5V, Isolated type
Module DC-DC 280VIN 1-OUT 5V 10A 50W 8-Pin Quarter-Brick
Power Supply; PCB Mount; Quarter Brick; Input 280VDC; Output 5V 10A; 50W
DC-DC CONVERTER, QUARTER BRICK, 1O/P, 5V, 10A, 50W; Power Supply Approvals:ITE; No. of Outputs:1 Output; Output Power Max:50W; Output Voltage - Output 1:5V; Output Current - Output 1:10A; Output Voltage - Output 2:-; Width:37.2mm RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PH-50A-280-5
  • PH50A2805