TDK-Lambda PFE500F-28

Power Supply, Full Brick AC-DC, 504 Watts, 28V, 18 Amps, V Adj. Range: 22.4 -33.6
$ 391.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PFE500F-28.

IHS

Datasheet7 pages4 years ago

Ciiva

TDK-Lambda

Sager Power Systems

Newark

Inventory History

3 month trend:
-61.37%

CAD Models

Download TDK-Lambda PFE500F-28 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-13
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPFE500F-48
Power Supply, Full Brick AC-DC,504 Watts, 48V, 10.5A, V. Adjust Range:38.4-57.6
TDK-LambdaPF1000A-360
AC-DC Power Supplies, Power module type, Output: 1008W, 360V, Standard type
Module DC-DC Single-Out 28V 7.14A 200W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 24V 4.17A 100W Screw Mount/Through Hole 9-Pin Full Brick
MI J00 Series 50 W 100 to 310 V Input 28 V Output Encapsulated DC/DC Converter
TDK-LambdaKMS40-24
POWER SUPPLY, AC-DC,24V,1.67A,90-264V IN, ENCLOSED, THRU-HOLE, MEDICAL,40W, KM SERIES

Descriptions

Descriptions of TDK-Lambda PFE500F-28 provided by its distributors.

Power Supply, Full Brick AC-DC, 504 Watts, 28V, 18 Amps, V Adj. Range:22.4 -33.6
AC-DC Power Supplies, Power module type, Output: 504W, 28V, Standard type
AC-DC CONVERTER, PCB MOUNT, 1 O/P, 504W, 18A, 28V; Power Supply Applications:ITE; No. of Outputs:1 Output; Output Power Max:504W; Output Voltage - Output 1:28V; Output Current - Output 1:18A; Output Voltage - Output 2:-; Width:70mm RoHS Compliant: Yes
PSU, ENCAPSULATED, 28VDC, 504W; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage:28V; Output Current:18A; Power Rating:504W; Input Voltage VAC:85V AC to 265V AC; Length:116.8mm; Width:61mm; Height:12.7mm; SVHC:No SVHC (20-Jun-2011); Efficiency:84%; Input Voltage:85V AC to 265V AC; Line Regulation:56mV; Load Regulation:56mV; Output Voltage Max:33.6V; Output Voltage Min:22.4V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PFE-500F-28
  • PFE500F28