Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda PFE1000FA-48

TDK-Lambda 1kWSwitch Mode Power Supply, 48V DC output voltage 21Aoutput_current, 1Output point
$ 588.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PFE1000FA-48.

IHS

Datasheet7 pages4 years ago

Ciiva

Farnell

Sager Power Systems

Master Electronics

Inventory History

3 month trend:
+608%

CAD Models

Download TDK-Lambda PFE1000FA-48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-03-03
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Murata Power SolutionsUWE-5/15-Q48NB-C
Module DC-DC 48VIN 1-OUT 5V 15A 75W 8-Pin 1/8-Brick Tray
Murata Power SolutionsUWE-12/10-Q12P-C
Module DC-DC 12VIN 1-OUT 12V 10A 120W 8-Pin 1/8-Brick Tray
Advanced EnergyLDO03C-005W05-VJ
Module DC-DC 1-OUT 0.59V to 5.1V 3A 15W 5-Pin
Murata Power SolutionsOKL-T/1-W12N-C
Module DC-DC 12VIN 1-OUT 0.9V to 5.5V 1A 5W 12-Pin Case C-83 T/R
TDK-LambdaPH150A280-48
DC-DC Converters, Power module type (with baseplate), Output: 153.6W, 48V, Isolated type
TDK-LambdaPAF500F24-28
DC-DC Converters, Power module type (with baseplate), Output: 504W, 28V, Isolated type

Descriptions

Descriptions of TDK-Lambda PFE1000FA-48 provided by its distributors.

TDK-Lambda 1kWSwitch Mode Power Supply, 48V DC output voltage 21Aoutput_current, 1Output point
AC-DC Power Supplies, Power module type, Output: 1008W, 48V, Standard type
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 1.008 kW, 48 VDC, 21 A
POWER SUPPLY, AC-DC, PCB MOUNT, 1008W, 48V, 21A, 85-265V IN, PFE1000FA SERIES
AC/DC POWER SUPPLY, ITE, 48VDC, 21A; Power Supply Applications:ITE; No. of Outputs:1 Output; Output Power Max:1.008kW; Output Voltage - Output 1:48VDC; Output Current - Output 1:21A; Output Voltage - Output 2:-; Width:100mm RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PFE-1000FA-48
  • PFE1000FA48