TDK-Lambda PFE1000F-12

AC-DC Power Supplies, Power module type, Output: 720W, 12V, Standard type
$ 1,255.673
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PFE1000F-12.

JRH Electronics

Datasheet53 pages16 years ago

IHS

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-26
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-03-01
LTD Date2017-09-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPFE500F-12
Power Supply, Full Brick AC-DC, 504 Watts, 12V, 42A, V Adj. Range: 9.6-14.4
TDK-LambdaPFE500F-12/T
Power Supply;AC-DC;PCB Mount,Full Brick,Input 115230VAC,Output 12V 42A,504W
Murata Power SolutionsULT-12/2.5-D48N-C
DC DC CONVERTER 12V 30W / Isolated Module DC DC Converter 1 Output 12V 2.5A 36V - 75V Input
Murata Power SolutionsUWE-12/6-Q12P-C
Module DC-DC 12VIN 1-OUT 12V 6A 72W 8-Pin 1/8-Brick Tray
Murata Power SolutionsUWE-12/6-Q12PB-C
DC DC CONVERTER 12V 72W / Isolated Module DC DC Converter 1 Output 12V 6A 9V - 36V Input
TDK-LambdaPXF40-48WS12
Power Supply; 40W40W3675VDCDCDC; PCB Mount; Input 1875VDC; Output 12V 3.333A; 40W

Descriptions

Descriptions of TDK-Lambda PFE1000F-12 provided by its distributors.

AC-DC Power Supplies, Power module type, Output: 720W, 12V, Standard type
Remote On/Off Universal Input 720W 60A 12V Fixed TH 85V~265V(AC) 160.02mm × 99.06mm × 12.7mm
AC-DC, PCB MOUNT, FULL BRICK, INPUT 115-230VAC, OUTPUT 12V 60A, 720W
POWER SUPPLY, AC-DC,12V,60A,85-265V IN, ENCLOSED, HEATSINK, PFC, TELECOM, PFE SERIES
AC/DC Power Supply Single-OUT 12V 60A 720W 8-Pin
AC-DC Regulated Power Supply Module, 1 Output, 720W
AC-DC CONV, PCB MOUNT, 1 O/P, 720W, 60A,
720W, 12V/60A O/P, 85-265VAC I
Switching Power Supply; Power Supply Type:Power Module; Output Type:Variable; No. of Outputs:1; Output Current:60A; Power Rating:720W; Supply Voltage:265VAC; Approval Bodies:cURus, CE; Power Supply Mounting:PC Board ;RoHS Compliant: Yes
AC-DC CONV, PCB MOUNT, 1 O/P, 720W, 60A,; AC-DC CONV, PCB MOUNT, 1 O/P, 720W, 60A, 12V; Power Supply Output Type:Adjustable, Fixed; Input Voltage VAC:85V to 265V; No. of Outputs:1; Output Voltage Nom.:12V; Output Current Max:60A; Output Power Max:720W; Depth:160mm

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PFE-1000F-12
  • PFE1000F12