TDK-Lambda PAH150S48-5/V

Module DC-DC 1-OUT 5V 30A 150W 9-Pin Half-Brick
$ 121.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PAH150S48-5/V.

TDK-Lambda

Datasheet31 pages18 years ago

IHS

Sager Power Systems

RS (Formerly Allied Electronics)

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-25
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-11-15
LTD Date2020-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPAH50S48-5/V
DC DC CONVERTER 5V 50W / Isolated Module DC DC Converter 1 Output 5V 10A 36V - 76V Input
TDK-LambdaPAH50S48-5/P
Module DC-DC 1-OUT 5V 10A 50W 9-Pin Half-Brick
TDK-LambdaPAH100S48-5/PV
Module DC-DC 1-OUT 5V 20A 100W 9-Pin Half-Brick
Murata Power SolutionsUEE-5/30-D48NB-C
DC DC CONVERTER 5V 150W / Isolated Module DC DC Converter 1 Output 5V 30A 36V - 75V Input
Advanced EnergyAEO20A48N-6L
Module DC-DC 48VIN 1-OUT 5V 20A 120W 8-Pin 1/8-Brick
DC DC CONVERTER 5V 25W / Isolated Module DC DC Converter 1 Output 5V 5A 36V - 75V Input

Descriptions

Descriptions of TDK-Lambda PAH150S48-5/V provided by its distributors.

Module DC-DC 1-OUT 5V 30A 150W 9-Pin Half-Brick
150 W, 36 -76 VDC VIN, SINGLE OUTPUT, 5 VDC@30 A DC-DC CONVERTER
DC-DC Regulated Power Supply Module
150W HALF BRICK DC-DC 12 WEEKS
Isolated DC/DC Converters 150W 5V 30A
DC-DC Converters, Power module type (with baseplate), Output: 150W, 5V, Isolated type, Option: Negative logic ON/OFF control, Auto-reset OVP
POWER SUPPLY; 150W150W3676VDC5V@30A
Dc-Dc Converter, Iso Pol, 1 O/p, 150W, 30A, 5V; Power Supply Approvals:ite; Input Ratio:2:1; Output Power Max:150W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:30A; Output Voltage - Output 2:- Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAH150S485-V
  • PAH150S485/V
  • PAH150S485V