TDK-Lambda PAH100S48-28/V

Module DC-DC 1-OUT 28V 3.6A 100.8W 9-Pin Half-Brick
$ 108.82
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PAH100S48-28/V.

TDK-Lambda

Datasheet31 pages18 years ago

IHS

Sager Power Systems

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-25
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-11-15
LTD Date2020-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPAH75S48-24
DC-DC Converters, Power module type (with baseplate), Output: 76.8W, 24V, Isolated type
TDK-LambdaPAH150S48-28/V
Module DC-DC 1-OUT 28V 5.4A 151.2W 9-Pin Half-Brick
TDK-LambdaPAH150S48-28
DC-DC Converters, Power module type (with baseplate), Output: 151.2W, 28V, Isolated type
Murata Power SolutionsPAE-29/3-D48NB-C
Module DC-DC 48VIN 1-OUT 29.8V 3.3A 98.34W 9-Pin 1/8-Brick
Advanced EnergyAVO250-48S28B-6L
Isolated DC/DC Converters 250W 36-75Vin 28V 9A 1/8 Brick Neg logic
Murata Power SolutionsPAH-28/16-D48PB1-C
Module DC-DC 1-OUT 28V 16A 450W 9-Pin Half-Brick Tray

Descriptions

Descriptions of TDK-Lambda PAH100S48-28/V provided by its distributors.

Module DC-DC 1-OUT 28V 3.6A 100.8W 9-Pin Half-Brick
100.8 W, 36 -76 VDC VIN, SINGLE OUTPUT, 28 VDC@3.6 A DC-DC CONVERTER
DC-DC CONVERTER, OUT 28VDC, IN 36 TO 76VDC, PCB, ENCAPSULATED, COMMERCIAL, 1
DC-DC Regulated Power Supply Module
DIP-9 DC-DC Power Modules ROHS
100W HALF BRICK DC-DC 12 WEEKS
DC-DC Converters, Power module type (with baseplate), Output: 100.8W, 28V, Isolated type, Option: Negative logic ON/OFF control, Auto-reset OVP
DC-DC CONVERTR 28VDC 100W 3.6A
Dc-Dc Converter, Iso Pol, 1 O/p, 100.8W, 3.6A, 28V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:100.8W; Output Voltage - Output 1:28V; Output Current - Output 1:3.6A; Output Voltage - Output 2:-; Depth:61Mm Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAH100S48-28-V
  • PAH100S4828/V