TDK-Lambda PAH100S48-15/V

Module DC-DC 1-OUT 15V 6.7A 100.5W 9-Pin Half-Brick
$ 108.83
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PAH100S48-15/V.

TDK-Lambda

Datasheet31 pages18 years ago

IHS

Sager Power Systems

RS (Formerly Allied Electronics)

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-12-02
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-12-02
LTD Date2020-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPAH75S48-15/V
Module DC-DC 1-OUT 15V 5A 75W 9-Pin Half-Brick
TDK-LambdaPAH75S48-15
DC-DC Converters, Power module type (with baseplate), Output: 75W, 15V, Isolated type
TDK-LambdaPAH75S48-12/V
Module DC-DC 1-OUT 12V 6.3A 75.6W 9-Pin Half-Brick
Advanced EnergyBXB75-48S12FHTJ
Module DC-DC 48VIN 1-OUT 12V 6.25A 75W 9-Pin Half-Brick
Module DC-DC 1-OUT 12V 7.5A 90W 8-Pin 1/16-Brick
Advanced EnergyALO10B48-L
Isolated Through Hole DC/DC Converter, Industrial, 2:1, 120 W, 1 Output, Fixed, 12 V, 10 A

Descriptions

Descriptions of TDK-Lambda PAH100S48-15/V provided by its distributors.

Module DC-DC 1-OUT 15V 6.7A 100.5W 9-Pin Half-Brick
100.5 W, 36 -76 VDC VIN, SINGLE OUTPUT, 15 VDC@6.7 A DC-DC CONVERTER
DC-DC Regulated Power Supply Module
100W HALF BRICK DC-DC 12 WEEKS
POWER SUPPLY; 100.5W100.5W3676VDC15V@6.7A
DC-DC Converters, Power module type (with baseplate), Output: 100.5W, 15V, Isolated type, Option: Negative logic ON/OFF control, Auto-reset OVP
DC/DC Converter; DC/DC Converter Type:Isolated; Output Power:100.5W; Input Voltage Min:36VDC; Input Voltage Max:76VDC; No. of Outputs:1; Output 1 VDC +:15VDC; Output Current 1:6.7A; Power Supply Efficiency:86% RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAH-100S-48-15/V
  • PAH100S48-15-V
  • PAH100S4815/V
  • PAH100S4815V