TDK-Lambda PAH75S48-15/V

Module DC-DC 1-OUT 15V 5A 75W 9-Pin Half-Brick
$ 94.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PAH75S48-15/V.

TDK-Lambda

Datasheet31 pages18 years ago

IHS

Sager Power Systems

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-25
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-11-15
LTD Date2020-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPAH50S48-15/V
Module DC-DC 1-OUT 15V 3.4A 51W 9-Pin Half-Brick
TDK-LambdaPAH50S48-12/P
Module DC-DC 1-OUT 12V 4.2A 50.4W 9-Pin Half-Brick
TDK-LambdaPAH50S48-15
DC-DC Converters, Power module type (with baseplate), Output: 51W, 15V, Isolated type
Advanced EnergyBXB75-48S12FHTJ
Module DC-DC 48VIN 1-OUT 12V 6.25A 75W 9-Pin Half-Brick
Recom PowerRP60-4812SG
60W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 2:; V. In: 36-75; V. Out: 12; mA. Out: 5000
Murata Power SolutionsULS-12/5-D48N-C
DC DC CONVERTER 12V 60W / Isolated Module DC DC Converter 1 Output 12V 5A 36V - 75V Input

Descriptions

Descriptions of TDK-Lambda PAH75S48-15/V provided by its distributors.

Module DC-DC 1-OUT 15V 5A 75W 9-Pin Half-Brick
DC-DC Converters, Power module type (with baseplate), Output: 75W, 15V, Isolated type, Option: Negative logic ON/OFF control, Auto-reset OVP
DC/DC Converter; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:36V to 76V; Power Rating:75W; Output Voltage:15V; Output Current:5A; Approval Bodies:CE / CSA / EN / UL; Supply Voltage:48V
DC/DC Converter; No. of Outputs:1; Output Voltage:15V; Output Current:5A; Power Rating:75W; Supply Voltage:48V; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Isolated; Input Voltage Max:76VDC ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAH-75S-48-15/V
  • PAH75S48-15-V
  • PAH75S48-15V
  • PAH75S4815/V
  • PAH75S4815V