TDK-Lambda PAF600F24-28/T

Module DC-DC 1-OUT 28V 21.5A 602W 16-Pin Brick
$ 328.92
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PAF600F24-28/T.

IHS

Datasheet5 pages4 years ago
Datasheet4 pages5 years ago

Sager Power Systems

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-12
Lifecycle StatusNRND (Last Updated: 1 year ago)
LTB Date2026-10-15
LTD Date2027-03-30
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPAF500F24-28
DC-DC Converters, Power module type (with baseplate), Output: 504W, 28V, Isolated type
TDK-LambdaPAF500F24-28/T
Module DC-DC 1-OUT 28V 18A 504W 16-Pin Brick
TDK-LambdaPAF600F48-28
DC-DC Converters, Power module type (with baseplate), Output: 602W, 28V, Isolated type
Advanced EnergyAGF800-48S48P-6L
Module DC-DC 48VIN 1-OUT 48V 16.7A 800W 14-Pin Brick

Descriptions

Descriptions of TDK-Lambda PAF600F24-28/T provided by its distributors.

Module DC-DC 1-OUT 28V 21.5A 602W 16-Pin Brick
DC-DC Converters, Power module type (with baseplate), Output: 602W, 28V, Isolated type, Option: Mounting stand (Non-threaded through hole)
Power Supply Approvals:ite; Input Ratio:2:1; Output Power Max:602W; No. Of Outputs:1 Output; Output Voltage - Output 1:28V; Output Current - Output 1:21.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Width:61Mm Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAF600F24-28-T
  • PAF600F24-28/T.
  • PAF600F24-28T