Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda MXB-1230-33

Power Line Filter 60Hz 30A 250VAC/250VDC Terminal Block Flange Mount
$ 109.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda MXB-1230-33.

IHS

Datasheet2 pages0 years ago

Sager Power Systems

Newark

Electro Sonic

Arrow Electronics

Supply Chain

Introduction Date2002-10-25
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2014-06-01

Descriptions

Descriptions of TDK-Lambda MXB-1230-33 provided by its distributors.

Power Line Filter 60Hz 30A 250VAC/250VDC Terminal Block Flange Mount
Filter; 30 A; 250 VAC/VDC; -25 to degC (Approx.); Panel Mount
Power Line Filters Filter 250V 30A
LINE FILTER 250VDC/VAC 30A CHAS
Line Filter; Filter Type:RF - Two (2) Phase; Current Rating:30A; Voltage Rating:250V; Features:High Attenuation; Peak Reflow Compatible (260 C):No; Series:MXB; Terminal Type:Screw RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • MXB1230-33
  • MXB123033