Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda MC1230DIN

Filter, AC, Emi, Op-v 250VAC, Curr 30A, Din Rail Mnt, Mc Series, 34.5MMHX60MMWX97MML
$ 66.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda MC1230DIN.

Sager Power Systems

Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

Factory Futures

Newark

Supply Chain

Introduction Date2013-05-10
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2014-06-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda MC1230DIN provided by its distributors.

FILTER, AC, EMI, OP-V 250VAC, CURR 30A, DIN RAIL MNT, MC SERIES,34.5MMHX60MMWX97MML
Power Line Filter EMI 60Hz 30A 250VAC Screw DIN Rail
Single Phase EMI Filter, 250V, 60HzHz
Power Line Filters Filter 250V 30A
Emi Power Line Filter, 30A, 1Ma; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:30A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block; Product Range:Mc Series Rohs Compliant: Yes |Tdk-Lambda MC1230DIN

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC1230 DIN