Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda MB1216

Filter, 2-STAGE, Emi, Op-v 250V, Curr 16A, Panel Mnt, mb Series, 30MMHX47MMWX117MML
$ 53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda MB1216.

Sager Power Systems

Datasheet0 pages0 years ago

Newark

Arrow Electronics

RS (Formerly Allied Electronics)

Factory Futures

Supply Chain

Lifecycle StatusObsolete (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda MB1216 provided by its distributors.

FILTER,2-STAGE, EMI, OP-V 250V, CURR 16A, PANEL MNT, MB SERIES,30MMHX47MMWX117MML
Power Line Filter 60Hz 16A 250VAC/250VDC Screw Flange Mount
Single Phase EMI Filter, 250V, 60HzHz
Power Line Filters Filter 250V 16A
Emi Power Line Filter, 16A, 1Ma; Current Rating:16A; Voltage Rating:250Vac; Filter Type:Standard; Filter Terminals:Screw; Inductance Min:-; Capacitance:-; Leakage Current Max:1Ma; Product Range:-; Depth:117Mm; Height:30Mm; Width:47Mmrohs Compliant: Yes |Tdk-Lambda MB1216

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY