Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda MB1206

Filter; 6 A; 250; 1 mA (Max.) @ 250 V/60 Hz; Panel Mount

$ 34.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda MB1206.

Sager Power Systems

Datasheet0 pages0 years ago

Newark

Arrow Electronics

iiiC

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda MB1206 provided by its distributors.

Filter; 6 A; 250; 1 mA (Max.) @ 250 V/60 Hz; Panel Mount
Power Line Filter EMI 60Hz 6A 250VAC/250VDC Terminal Block Flange Mount
LINE FILTER 250VDC/VAC 6A CHASS / Single Phase EMC/EMI Line Filter 6 A 250VAC Two Stage Terminal Block
Single Phase EMI Filter, 250V, 60HzHz
Power Line Filters Filter 250V 6A
EMI Filter; RFI Filter Type:Standard; Current Rating:6A; Voltage Rating:250V; Depth:100mm; Filter Type:Standard; Height:23.6mm; Series:MB; Weight:190g; Width:47mm RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY