TDK-Lambda LS35-3.3

Screw Terminal Block 125V(DC) 373V(DC) Screw Terminal Block base mount 99.06mm*81.28mm*35.56mm
$ 30.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LS35-3.3.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.75%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2026-08-21
LTD Date2027-02-28
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS25-3.3
AC-DC Regulated Power Supply Module, 1 Output, 19.8W, Hybrid
TDK-LambdaLS35-5
DC-DC Converter, Adjustable Output, Universal Input 88V~264V(AC), Fixed 5V 7A, Base Mount
TDK-LambdaLS25-24
TDK-Lambda 25WSwitch Mode Power Supply, 24V DC output voltage 1.1Aoutput_current, 1Output point

Descriptions

Descriptions of TDK-Lambda LS35-3.3 provided by its distributors.

Screw Terminal Block 125V(DC) 373V(DC) Screw Terminal Block base mount 99.06mm*81.28mm*35.56mm
POWER SUPPLY, AC-DC,3.3V,7A,86-264V IN, ENCLOSED, PANEL MOUNT, PFC,23W, LS SERIES
AC-DC Power Supplies, Enclosed / Unit type, Output: 35W, 3.3V, Convection
AC-DC Regulated Power Supply Module, 1 Output, 35W
Switching Power Supplies 23W 3.3V 7A
AC/DC Power Supply Single-OUT 3.3V 7A 5-Pin
Psu Ac/Dc Encl, Ite, 1Outputs, 35W; |Tdk-Lambda LS35-3.3
AC-DC, Enclosed, 88-264V, 3.3V 7A, 35W
POWER SUPPLY, AC/DC, 3.3V; Power Supply; POWER SUPPLY, AC/DC, 3.3V; Power Supply Output Type:Adjustable; Input Voltage VAC:88V to 264V; No. of Outputs:1; Approval Bodies:CE / UL; Height:35.56mm; Input Voltage:88VAC to 264VAC / 125VDC to 373VDC

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-35-3.3
  • LS353.3