TDK-Lambda LS25-48

AC-DC Regulated Power Supply Module, 1 Output, 27.36W, Hybrid
$ 26.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LS25-48.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
+66.96%

CAD Models

Download TDK-Lambda LS25-48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS25-36
Switching Power Supplies 27W 36V 0.75A AC-DC 115-230VAC
TDK-LambdaLS35-48
AC-DC Regulated Power Supply Module, 1 Output, 38.4W, Hybrid
TDK-LambdaLS25-24
TDK-Lambda 25WSwitch Mode Power Supply, 24V DC output voltage 1.1Aoutput_current, 1Output point

Descriptions

Descriptions of TDK-Lambda LS25-48 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 27.36W, Hybrid
POWER SUPPLY, AC-DC,48V,0.57A,86-264V IN, ENCLOSED, PANEL MOUNT, PFC,27W, LS SERIES
AC-DC Power Supplies, Enclosed / Unit type, Output: 25W, 48V, Convection
Switching Power Supplies 27W 48V 0.57A AC-DC 115-230VAC
TDK-Lambda 25W Switching Power Supply, 48V DC Out, 570mA, 1 Output
Psu Ac/Dc Encl, Ite, 1Outputs, 25W; |Tdk-Lambda LS25-48
AC/DC Power Supply Single-OUT 48V 0.57A 25W 5-Pin
AC-DC, Enclosed, 88-264V, 48V 0.57A, 25W
AC-DC CONVERTER, ENCLOSED, 1 O/P, 25W, 570mA, 48V; No. of Outputs: 1Outputs; Output Power Max: 25W; Output Voltage - Output 1: 48V; Output Current - Output 1: 570mA; Output Voltage - Output 2: -; Output Curr

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-25-48
  • LS2548