Descriptions of TDK-Lambda LS200-36 provided by its distributors.
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 36V, Option: Internal fan
POWER SUPPLY, AC-DC,36V,5.6A,86-264V IN, ENCLOSED, PANEL MOUNT, PFC,202W, LS SERIES
AC-DC Regulated Power Supply Module, 1 Output, 201.6W
AC-DC, Enclosed, 85-264V, 36V 5.6A, 200W, Internal fan
Psu Ac/Dc Encl, Ite, 1Outputs, 200W; |Tdk-Lambda LS200-36
Switching Power Supplies 201W 36V 5.6A
Adjustable Output, DC Input Capable, Universal Input 5.6A 36V 1 373V(DC) 88V~264V(AC) Fixed Base Mount
AC-DC power supply, 36 VDC, 5.6 A, 200 W, LS-200-36
PSU, ENCLOSED, 36V, 5.6A, 200W
AC/DC Power Supply Single-OUT 36V
PSU, ENCLOSED, 36V, 5.6A, 200W; No. of Outputs: 1Outputs; Output Power Max: 200W; Output Voltage - Output 1: 36V; Output Current - Output 1: 5.6A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou