TDK-Lambda LS200-15

AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 15V, Option: Internal fan
$ 83.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LS200-15.

IHS

Datasheet5 pages3 years ago

Sager Power Systems

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS200-12
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 12V, Option: Internal fan
TDK-LambdaLS200-24
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 24V, Option: Internal fan
TDK-LambdaLS200-48
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 48V, Option: Internal fan
TDK-LambdaLS200-5
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 5V, Option: Internal fan
TDK-LambdaLS200-36
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 36V, Option: Internal fan
Advanced EnergyLXC150-0450SW
LED SUPPLY CC AC/DC 200-333V

Descriptions

Descriptions of TDK-Lambda LS200-15 provided by its distributors.

AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 15V, Option: Internal fan
Switching Power Supplies 201W 15V 13.4A AC-DC 115-230VAC
POWER SUPPLY, AC-DC,15V,13.4A,86-264V IN, ENCLOSED, DIN RAIL, PFC,201W, LS SERIES
AC-DC Regulated Power Supply Module, 1 Output, 201W
AC-DC, Enclosed, 85-264V, 15V 13.4A, 200W, Internal fan
Psu, Enclosed, 15V, 13.4A, 200W; |Tdk-Lambda LS200-15
PSU, ENCLOSED, 15V, 13.4A, 200W; No. of Outputs: 1Outputs; Output Power Max: 200W; Output Voltage - Output 1: 15V; Output Current - Output 1: 13.4A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
AC/DC Power Supply Single-OUT 15V 13.4A
Adjustable Output,DC Input Capable,Universal Input 13.4A 15V 1 373V(DC) 88V~264V(AC) Fixed base mount 198.12mm*99.06mm*40.894mm

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-200-15
  • LS20015