TDK-Lambda LS100-3.3

Power Supply, Ac-dc, 3.3V, 20A, 115-264V in, Enclosed, Panel Mount, Pfc, 66W, Ls Series
$ 43.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LS100-3.3.

IHS

Datasheet8 pages3 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Burklin Elektronik

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-28.89%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2026-08-21
LTD Date2027-02-28
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS25-3.3
AC-DC Regulated Power Supply Module, 1 Output, 19.8W, Hybrid
TDK-LambdaLS35-3.3
Screw Terminal Block 125V(DC) 373V(DC) Screw Terminal Block base mount 99.06mm*81.28mm*35.56mm
TDK-LambdaSWS50-15
Power Supply; 85 to 265 VAC/120 to 370 VDC; 15 V; 3.5 A (Max.); 47 to 63 Hz
Switch Mode Power Supply Switcher Design Mode 50W 24VDC Nominal Output DIN Rail Mounting
Switched-mode power supply [Omron] S8JXG05012CD Switched-mode power supply 4547648548656
Power Supply; AC-DC; 12V; 1.3A; 80-370V In; Open Frame; DIN; Commercial; 16W; S8JX Series

Descriptions

Descriptions of TDK-Lambda LS100-3.3 provided by its distributors.

POWER SUPPLY, AC-DC,3.3V,20A,115-264V IN, ENCLOSED, PANEL MOUNT, PFC,66W, LS SERIES
AC-DC Power Supplies, Enclosed / Unit type, Output: 100W, 3.3V, Convection
AC-DC Regulated Power Supply Module, 1 Output, 100W
Switching Power Supplies 66W 3.3V 20A
AC/DC Power Supply Single-OUT 3.3V 20A 5-Pin
AC-DC, Enclosed, 88-264V, 3.3V 20A, 100W
Adjustable Output,DC Input Capable,Universal Input 20A 3.3V 1 373V(DC) 88V~264V(AC) Fixed base mount
Psu, Enclosed, 3.3V, 20A, 100W; |Tdk-Lambda LS100-3.3
PSU, ENCLOSED, 3.3V, 20A, 100W; Power Supply Type:General Purpose; Power Supply Output Type:Fixed; No. of Outputs:1; Input Frequency:63Hz; Output Voltage:3.3V; Output Current:20A; Power Rating:66W; Input Voltage:88V AC to 264V AC; Supply Voltage Typ:110V AC / 230V AC; Length:160mm; Width:97mm; Height:39mm; Approval Bodies:CE / EN / FCC-B / IEC / UL; SVHC:No SVHC (15-Dec-2010); Efficiency:75%; External Depth:97mm; External Length / Height:38mm; External Width:159mm; Frequency Max:63Hz; Frequency Min:47Hz; Hold Up Time:150ms; Input Current:1.2A; Input Voltage:264VAC; Inrush Current:60A; Mounting Type:Chassis; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Output Ripple Voltage pk-pk:80mV; Output Type:Fixed; Output Voltage Max:3.3V; Output Voltage Min:3V; Supply Voltage:264V; Supply Voltage Max:88V; Supply Voltage Min:264V; Weight:600g

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-100-3.3
  • LS1003.3