Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda KPSB6-12-E

AC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
$ 10.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KPSB6-12-E.

IHS

Datasheet6 pages3 years ago
Datasheet6 pages5 years ago

Sager Power Systems

Inventory History

3 month trend:
-80.75%

CAD Models

Download TDK-Lambda KPSB6-12-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-09-28
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda KPSB6-12-E provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
AC-DC Power Supplies, Encapsulated PCB Mount, Output 6W, 12V, Option: PCB Mount, Cover
POWER SUPPLY, AC-DC, PCB MOUNT 115-230VAC, 12V 0.5A, 6W, ENCAPSULATED
6W 500mA 90V 12V 264V(AC) Through hole mounting 41.1mm*21mm*20mm
DIP,41.1x21mm DC-DC Power Modules ROHS
Power Supply, Ac-Dc, 12V, 0.5A; Power Supply Applications:Ite & Household; No. Of Outputs:1 Output; Output Power Max:6W; Output Voltage - Output 1:12V; Output Current - Output 1:500Ma; Output Voltage - Output 2:-; Width:21Mm Rohs Compliant: Yes |Tdk-Lambda KPSB6-12-E
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 500 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Efficiency % = 81 / MTBF h = 500000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Length mm = 41.1 / Width mm = 21 / Height mm = 20 / Warranty = 3 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPSB-6-12-E