TDK-Lambda KPSA15-5

Power Module, 15W, 3A, 85V, 5V, 264V(AC), Bracket Mount, TH, 69.9mm × 45mm × 20.1mm
$ 32.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KPSA15-5.

IHS

Datasheet4 pages4 years ago
Datasheet2 pages6 years ago

TDK-Lambda

Sager Power Systems

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+66.67%

CAD Models

Download TDK-Lambda KPSA15-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Recom PowerRP15-2405SFW
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 05; mA. Out: 3000
Murata Power SolutionsOKR-T/3-W12-C
Module DC-DC 12VIN 1-OUT 0.591V to 6V 3A 15W 5-Pin SIP Tray
Murata Power SolutionsOKI-T/3-W40P-C
Non Isolated Board Mount DC/DC Converter, DOSA, SMD, 15 W, 752 mV, 5.5 V, 3 A, 16 V, 40 V
Murata Power SolutionsOKI-T/3-W40N-C
Module DC-DC 24VIN 1-OUT 0.7525V to 5.5V 3A 15W 5-Pin SMT T/R
Advanced EnergyLDO03C-005W05-VJ
Module DC-DC 1-OUT 0.59V to 5.1V 3A 15W 5-Pin
TDK-LambdaKPS15-5
AC/DC Power Supply Single-OUT 5V 3A 15W 4-Pin

Descriptions

Descriptions of TDK-Lambda KPSA15-5 provided by its distributors.

Power Module, 15W, 3A, 85V, 5V, 264V(AC), Bracket Mount, TH, 69.9mm × 45mm × 20.1mm
Switching Power Supplies 15W 5V 3A PCB Mount 115-230VAC
POWER SUPPLY, AC-DC,5V,3A,85-264VIN, OPEN FRAME, THRU-HOLE, EMBEDDED,15W, KPSA SERIES
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
AC/DC Power Supply Single-OUT 5V 3A 15W 5-Pin
AC-DC Power Supplies, PCB Mount, Output: 15W, 5V, Convection
AC-DC, PCB Mount, 85-264V, 5V 3A, 15W
Switching Power Supply; Power Supply Type:Switching; Output Type:Fixed; No. of Outputs:1; Output Current:3A; Power Rating:15W; Supply Voltage:264V; Approval Bodies:UL, CE; Power Supply Mounting:PC Board; Output Voltage:5V ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPSA-15-5
  • KPSA155