TDK-Lambda KPSA10-3R3

AC-DC Regulated Power Supply Module, 1 Output, 8.3W, Hybrid
$ 28.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KPSA10-3R3.

IHS

Datasheet4 pages4 years ago
Datasheet2 pages6 years ago

TDK-Lambda

Sager Power Systems

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda KPSA10-3R3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Module DC-DC 5VIN 1-OUT 0.7525V to 3.6V 3A 10.1W 5-Pin SIP
Murata Power SolutionsNXJ1S0303MC-R7
Module DC-DC 3.3VIN 1-OUT 3.3V 0.333A 1W 5-Pin SMD Module T/R
Murata Power SolutionsOKY-T/3-W5N-C
Module DC-DC 1-OUT 0.7525V to 3.63V 3A 9.9W 5-Pin SMD
Recom PowerREC15-483.4SZ/H3
AC/DC CONVERTER; 15WATT; ECONOLINE 2X1 3KV REG 4:1 | RECOM Power Inc. REC15-483.4SZ/H3
Power Supply; DCDC; Non Isolated; SurfaceMount; Input 5VDC; Output 0.83.6V 8A; 26W
TDK-LambdaKPS5-3R3
AC-DC Regulated Power Supply Module, 1 Output, 4.1W, Hybrid

Descriptions

Descriptions of TDK-Lambda KPSA10-3R3 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 8.3W, Hybrid
POWER SUPPLY, AC-DC,3.3V,2.5A,85-264V IN, OPEN FRAME, THRU-HOLE,8.3W, KPSA SERIES
AC/DC Power Supply Single-OUT 3.3V 2.5A 8.3W 5-Pin
10W, 2.5A, 85V, 3.3V, 264V AC, Bracket Mount, TH, 61mm × 39.4mm × 22.9mm
AC-DC, PCB Mount, 85-264V, 3.3V 2.5A, 8.3W
Switching Power Supplies 8W 3.3V 2.5A
Switching Power Supply; Power Supply Type:Switching; Output Type:Fixed; No. of Outputs:1; Output Current:2.5A; Power Rating:8.3W; Supply Voltage:264V; Approval Bodies:UL, CE; Power Supply Mounting:PC Board; Output Voltage:3.3V ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPSA103R3