TDK-Lambda KMS60A-15

TDK-Lambda 60WSwitch Mode Power Supply, 15V DC output voltage 4Aoutput_current, 1Output point
$ 98.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KMS60A-15.

IHS

Datasheet6 pages3 years ago
Datasheet2 pages6 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Newark

element14 APAC

Inventory History

3 month trend:
-28.27%

CAD Models

Download TDK-Lambda KMS60A-15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-05-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaKMS30A-15
TDK-Lambda 30WSwitch Mode Power Supply, 15V DC output voltage 2Aoutput_current, 1Output point
TDK-LambdaKMS30A-24
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
TDK-LambdaKMS60A-5
TDK-Lambda 60WSwitch Mode Power Supply, 5.1V DC output voltage 10Aoutput_current, 1Output point
XP PowerVCP24US12-E
Universal Input 80% 2A 12V 1 90V~264V(AC) Through hole mounting 79mm(Length)*46mm(width)
XP PowerVCP05US12
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
XP PowerVCP05US05
XP POWER VCP05US05AC/DC PCB Mount Power Supply, Medical, Fixed, 90 V, 264 V, 5 W, 5 V, 1 A

Descriptions

Descriptions of TDK-Lambda KMS60A-15 provided by its distributors.

TDK-Lambda 60WSwitch Mode Power Supply, 15V DC output voltage 4Aoutput_current, 1Output point
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
AC/DC Power Supply Single-OUT 15V 4A 60W 5-Pin
Power Supply, Ac-Dc, Medical, 15V, 4A; Power Supply Applications:Medical; No. Of Outputs:1 Output; Output Power Max:60W; Output Voltage - Output 1:15V; Output Current - Output 1:4A; Output Voltage - Output 2:-; Width:63.5Mm Rohs Compliant: Yes |Tdk-Lambda KMS60A-15.
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 A = 4 / Output Type = Fixed / Rated Power W = 60 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 86 / MTBF h = 200000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 90 / Length mm = 89 / Width mm = 63.5 / Height mm = 27 / Warranty = 3 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMS-60A-15
  • KMS60A-15.
  • KMS60A15