Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda KAS4-9

TDK-Lambda 4WSwitch Mode Power Supply, 9V DC output voltage 440mAoutput_current, 1Output point
$ 22.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KAS4-9.

IHS

Datasheet4 pages4 years ago

Newark

TDK-Lambda

Sager Power Systems

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-23
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda KAS4-9 provided by its distributors.

TDK-Lambda 4WSwitch Mode Power Supply, 9V DC output voltage 440mAoutput_current, 1Output point
AC-DC Regulated Power Supply Module, 1 Output, 4W, Hybrid
9V 444mA 90VAC~305VAC 4W 75% DIP-6 AC-DC Power Modules ROHS
POWER SUPPLY; AC-DC; 9V@0.444A, 4W; 115-227 V IN; PCB MOUNT
AC/DC Power Supply Single-OUT 9V 0.444A 4W 6-Pin
AC-DC Power Supplies, PCB Mount, Output: 4W, 9V, Class II input
PCB Mount Converter 4W 9V 444mA
POWER SUPPLY, AC-DC, 9V, 0.444A; No. of Outputs:1 Output; Output Power Max:4W; Output Voltage - Output 1:9V; Output Current - Output 1:444mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KAS-4-9