Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda KAS4-14

TDK-Lambda 4WSwitch Mode Power Supply, 14V DC output voltage 280mAoutput_current, 1Output point

$ 23.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KAS4-14.

IHS

Datasheet4 pages4 years ago

Newark

TDK-Lambda

Sager Power Systems

element14 APAC

Inventory History

3 month trend:
+70.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda KAS4-14 provided by its distributors.

TDK-Lambda 4WSwitch Mode Power Supply, 14V DC output voltage 280mAoutput_current, 1Output point
AC-DC Regulated Power Supply Module, 1 Output, 4W, Hybrid
Power Supply, Ac-Dc, 14V, 0.286A; No. Of Outputs:1 Output; Output Power Max:4W; Output Voltage - Output 1:14V; Output Current - Output 1:286Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 14 / Output Current 1 mA = 286 / Output Type = Fixed / Rated Power W = 4 / Input Voltage Min. V = 90 / Input Voltage Max. V = 305 / Efficiency % = 76 / MTBF h = 450000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Length mm = 27.5 / Width mm = 37 / Height mm = 17.5 / Warranty = 3 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KAS-4-14