What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda JWS300-24

Power Supply; 24 V; 14 A (Max.); 85-265 VAC/120-330 VDC; 144 mV; 96 mV; 63 Hz
$ 404.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda JWS300-24.

IHS

Datasheet5 pages26 years ago

Sager Electronics

Newark

element14 APAC

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-11
Lifecycle StatusObsolete (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 11 months ago)

Related Parts

TDK-LambdaJWS300-28
Power Supply; 28 V; 12 A (Max.); 85-265 VAC/120-330 VDC; 168 mV; 112 mV; 63 Hz
TDK-LambdaZWS100BAF-24
AC-DC Regulated Power Supply Module, 1 Output, 103.2W, Hybrid
TDK-LambdaZWS30B-24
Ac-Dc, 115-230Vac, Output 24V 1.3A, 31.2W Rohs Compliant: Yes
Mean WellSDR-480-24
SDR-480 Series 480 W Single Output 24 V AC/DC Industrial DIN Rail w/PFC Function

Descriptions

Descriptions of TDK-Lambda JWS300-24 provided by its distributors.

Power Supply; 24 V; 14 A (Max.); 85-265 VAC/120-330 VDC; 144 mV; 96 mV; 63 Hz
PSU, 24V, 14A; No. of Outputs:1Outputs; Output Power Max:336W; Voltage - 1:24V; Current 1:14A;
AC-DC Power Supplies, Unit type, Output: 336W, 24V, Standard type
AC/DC Power Supply Single-OUT 24V 14A 14-Pin
V-Ref Precision 1.235V 20mA 3-Pin TO-92 T/R
AC-DC Regulated Power Supply Module
300 W, SINGLE OUTPUT, 24 VDC@14 A AC-DC POWER SUPPLY
AC/DC,SNGL-OUT,24V,14A,300W <AZ
Ac-Dc Converter, Open Frame, 1 O/p, 336W, 14A, 24V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Convection Cooling):-; Power Rating (Forced Cooling):336W; Input Voltage Vac:85V Ac To 265V Ac; Height:91.948Mm Rohs Compliant: Yes
PSU, 24V, 14A; Voltage, output:24V; Current, output:14A; Power rating:300W; Voltage, supply min:85V; Voltage, supply max:265V; Length / Height, external:120mm; Width, external:92mm; Depth, external:190mm; Approval Bodies:UL1950, CSA950, EN60950, VDE0160, CE, EN55011, EN55022-B, FCC Class B, VCCI-B; Frequency, supply max:63Hz; Frequency, supply min:47Hz; Power, output:336W; Regulation, line:96mV; Regulation, load:144mV; Temp, op. max:50°C; Temp, op. min:-10°C; Time, hold up:20ms; Voltage, input max:265V; Voltage, input min:85V; Voltage, output ripple and noise pk-pk:150mV

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • JWS-300-24
  • JWS30024