TDK-Lambda IQE48017A120V-001-R

DC-DC Converters, Power module type (with baseplate), Output: 204W, 12V, Isolated type
$ 93.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda IQE48017A120V-001-R.

IHS

Datasheet5 pages4 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda IQE48017A120V-001-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-09-13
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Advanced EnergyALD18F48-SL
Isolated Surface Mount DC/DC Converter, ITE, 2:1, 60 W, 1 Output, Adj, Fixed, 3.3 V, 18 A
Advanced EnergyALD18F48N-SL
Isolated Surface Mount DC/DC Converter, ITE, 2:1, 60 W, 1 Output, Adj, Fixed, 3.3 V, 18 A
Module DC-DC 1-OUT 28V 2.67A 75W 8-Pin 1/8-Brick
Murata Power SolutionsULT-12/2.5-D48N-C
DC DC CONVERTER 12V 30W / Isolated Module DC DC Converter 1 Output 12V 2.5A 36V - 75V Input
DC DC CONVERTER 5V 25W / Isolated Module DC DC Converter 1 Output 5V 5A 36V - 75V Input
Advanced EnergyAEO20A48N-6L
Module DC-DC 48VIN 1-OUT 5V 20A 120W 8-Pin 1/8-Brick

Descriptions

Descriptions of TDK-Lambda IQE48017A120V-001-R provided by its distributors.

DC-DC Converters, Power module type (with baseplate), Output: 204W, 12V, Isolated type
Power Supply; DCDC; PCB Mount; Quarter Brick; Input 48VDC; Output 12V 17A; 204W
Isolated DC/DC Converters - Through Hole 48Vin12Vout 17A 204W PCB Mount 1/4 Brick
DC-DC Regulated Power Supply Module, 1 Output, 204W, Hybrid
Dc/Dc Converter Ite Quarter Brick Dip; |Tdk-Lambda IQE48017A120V-001-R
DIP,57.9x36.8mm DC-DC Power Modules ROHS
DC-DC, 204W, 36-75V, 12V 17A, 1/4 brick
Fixed 1 12V 75V 36V TH 57.9mm × 36.8mm × 9.9mm

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • IQE-480-17A-120V/001-R
  • IQE48017A120V001R