Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda IDQ48010A480V-002-R

Power Line EMC Filters, DC Input (75 Vdc), Rated Current: 10A, PCB Type
$ 30.394
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda IDQ48010A480V-002-R.

IHS

Datasheet4 pages3 years ago
Datasheet11 pages6 years ago

Sager Power Systems

Master Electronics

Inventory History

3 month trend:
-61.90%

CAD Models

Download TDK-Lambda IDQ48010A480V-002-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-10-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda IDQ48010A480V-002-R provided by its distributors.

Power Line EMC Filters, DC Input (75 Vdc), Rated Current:10A, PCB Type
Filter Module,10A,75Vdc,smd; |Tdk-Lambda IDQ48010A480V-002-R
Data Line Filter Module, 1 Function(s), 75V, 10A, 4 Pin(s)
EMI Filter 10A 75VDC PC Pins Thru-Hole T/R
Common Mode Chokes / Filters 75V 10A EMI Filter
FILTER, 75VDC 10A, THROUGH HOLE
MOD FILTER 75VDC 10A PCB MOUNT

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • IDQ48010A480V002R