Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda I7C4W012A050V-001-R

DC-DC, PCB Mount, Sixteenth Brick, Input 24VDC, Output 5-28V 12.5A, 300W, Neg Logic
$ 62.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda I7C4W012A050V-001-R.

IHS

Datasheet36 pages3 years ago
Datasheet35 pages5 years ago

Sager Power Systems

Master Electronics

TME

Inventory History

3 month trend:
+122%

CAD Models

Download TDK-Lambda I7C4W012A050V-001-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-02-27
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda I7C4W012A050V-001-R provided by its distributors.

DC-DC, PCB Mount, Sixteenth Brick, Input 24VDC, Output 5-28V 12.5A, 300W, Neg Logic
DC-DC Converters, PCB mount, 300W, 5 to 28V, Non-Isolated, Step-down/Step-down
DC to DC Power Supply Single-OUT 5V 12.5A 300W Through Hole 5-Pin
DCDCConverter, i7Cseries, 9 → 53 v DC input, 5 → 28Voutput, 300W
DC-DC CONVERTER, PCB MOUNT, 300W, 5-28V, 12.5A, 24V IN, I7C SERIES
DC-DC Regulated Power Supply Module
DC-DC CONVERTER, 5V-28V, 12.5A; Power Supply Approvals: ITE; Output Power Max: 300W; Output Voltage Min: 5V; Output Voltage Max: 28V; Output Current Max: 12.5A; DC / DC Converter Output Type: Adjustable; Input Voltage DC Min: 9V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • I7C-4W-012A-050V-001-R
  • I7C4W012A050V-001-R.
  • I7C4W012A050V001R