What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda I7C2W020A120V-002-R

Module DC-DC 1-Output 8V to 24V 20A 300W Through Hole 8-Pin Sixteenth Brick
$ 60.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda I7C2W020A120V-002-R.

IHS

Datasheet27 pages3 years ago

Sager Power Systems

Master Electronics

Newark

TME

Inventory History

3 month trend:
-0.64%

CAD Models

Download TDK-Lambda I7C2W020A120V-002-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-02-18
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda I7C2W020A120V-002-R provided by its distributors.

Module DC-DC 1-Output 8V to 24V 20A 300W Through Hole 8-Pin Sixteenth Brick
DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid
DC-DC Converters, PCB mount, 300W, 8 to 24V, Non-Isolated, Step-down/Step-down
DC-DC, PCB MOUNT, SIXTEENTH BRICK, INPUT 24VDC, OUTPUT 8.0-24V 20A, 300W, POS LOGIC, FULLY FEATURED
300W, 9 to 53V or 9 to 36V Input Non-Isolated Buck-Boost DC-DC Converter
Non-Isolated DC/DC Converters 300W 24Vin 8-24Vout 20A PLog Full Feat
Enable,Active High 20A 8V~24V 36V 9V~36V(DC) Through hole mounting
Dc-Dc Converter, 8 To 24V, 20A; |Tdk-Lambda I7C2W020A120V-002-R
DC/DC Converter 9 ... 36V 24V Adjustable 300W
DC-DC CONVERTER, 8-24V, 20A; Power Supply Applications: ITE; DC / DC Converter Type: Sixteenth Brick; Output Power Max: 300W; Output Voltage Min: 8V; Output Voltage Max: 24V; Output Current Max: 20A; Input 09AJ9519

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • I7C-2W-020A-120V-002-R
  • I7C2W020A120V-002-R.
  • I7C2W020A120V-002R
  • I7C2W020A120V002R