Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda I7C2W020A120V-001-R

Buck-Boost Module DC-DC 1-OUT 8V to 24V 20A 300W 7-Pin Sixteenth-Brick Through Hole
$ 56.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda I7C2W020A120V-001-R.

IHS

Datasheet27 pages3 years ago

Sager Power Systems

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-72.57%

CAD Models

Download TDK-Lambda I7C2W020A120V-001-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-02-18
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda I7C2W020A120V-001-R provided by its distributors.

Buck-Boost Module DC-DC 1-OUT 8V to 24V 20A 300W 7-Pin Sixteenth-Brick Through Hole
DC-DC, 300W, 9-36V, 8-24V 20A, 1/16 brick, Non-Isolated, Neg ON/OFF
DC-DC Converters, PCB mount, 300W, 8 to 24V, Non-Isolated, Step-down/Step-down
DC-DC, PCB MOUNT, SIXTEENTH BRICK, INPUT 24VDC, OUTPUT 8.0-24V 20A, 300W, NEG LOGIC
Non-Isolated DC/DC Converters 300W 24Vin 8-24Vout 20A NLog
DC-DC Regulated Power Supply Module
Enable Active Low 300W 20A 8V~24V 36V 9V TH 34mm L
DC-DC CONVERTER, 8-24V, 20A; Power Supply Applications:ITE; DC / DC Converter Type:Sixteenth Brick; Output Power Max:300W; Output Voltage Min:8V; Output Voltage Max:24V; Output Current Max:20A; Input Voltage DC Min:9V; H

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • I7C-2W-020A-120V-001-R
  • I7C2W020A120V-001-R.
  • I7C2W020A120V-001R
  • I7C2W020A120V001R