Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda I7A24045A033V-000-R

Module DC-DC 1-OUT 3.3V to 18V 45A 750W 10-Pin Sixteenth-Brick Through Hole
$ 74.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda I7A24045A033V-000-R.

IHS

Datasheet7 pages3 years ago
Datasheet6 pages5 years ago

Sager Power Systems

Electro Sonic

Inventory History

3 month trend:
+0.88%

CAD Models

Download TDK-Lambda I7A24045A033V-000-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-12-08
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda I7A24045A033V-000-R provided by its distributors.

Module DC-DC 1-OUT 3.3V to 18V 45A 750W 10-Pin Sixteenth-Brick Through Hole
TDK I7A24045A033V-000-R i7A DC/DC Converter 12V to 5V 45A 750W 98.5% Efficiency
DC-DC CONVERTER, PCB MOUNT, SIXTEENTH BRICK, 24VDC, 3.3-18V 45A, 750W, POS LOGI
DC-DC Converters, PCB mount, 750W, 3.3 to 18V, Non-Isolated, Step-down
Enable,Active High 750W 45A 3.3V~18V 32V 18V Through hole mounting
Non-Isolated DC/DC Converters 750W 24Vin 45A 3.3-18Vout PLog
DC-DC Regulated Power Supply Module
Non-Isolated DC/DC Converters 18-32
DC-DC CONVERTER, 3.3 TO 18V, 45A;
DC-DC CONVERTER, 3.3-18V, 45A; Power Supply Applications:ITE; DC / DC Converter Type:Sixteenth Brick; Output Power Max:750W; Output Voltage Min:3.3V; Output Voltage Max:18V; Output Current Max:45A; Input Voltage DC Min:1
Outputs = 1 / Output Voltage V = 18 / Output Current A = 45 / Input Voltage Min. V = 18 / Input Voltage Max. V = 32 / Output Type = Adjustable / Rated Power W = 750 / Termination Type = PCB Pins / Mounting Type = Through Hole / Efficiency % = 98 / Ripple & Noise (V) mV = 25 / Protection Type = Over Current Protection / Protection Type = Over Temperature Protection / MTBF h = 5000000 / Length mm = 37 / Width mm = 34 / Height mm = 12

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • I7A24045A033V-000-R.
  • I7A24045A033V-000R
  • I7A24045A033V000R
  • I7A24045A033V000R.