Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda I6A4W020A033V-002-R

Remote On/Off, OCP 20A 3.3V~15V 1 53V 9→ 53 VDC (Volts Direct Current) Through hole mounting

$ 37.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda I6A4W020A033V-002-R.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages5 years ago

Sager Power Systems

Inventory History

3 month trend:
+17.69%

CAD Models

Download TDK-Lambda I6A4W020A033V-002-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-04-04
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda I6A4W020A033V-002-R provided by its distributors.

Remote On/Off,OCP 20A 3.3V~15V 1 53V 9→ 53 VDC (Volts Direct Current) Through hole mounting
DC-DC Converters, PCB mount, 250W, 3.3 to 15 V output, Non-Isolated, Step-down
Module DC-DC 1-OUT 3.3V to 15V 20A 250W 11-Pin 1/16-Brick
TDK-Lambda I6A4W020A033V-002-R i6A DC/DC Converter 14A 9-53VDC 98% Efficiency
Non Isolated POL DC/DC Converter, ITE, 250 W, 3.3 V, 15 V, 20 A, Adjustable
DC-DC CONVERTER, PCB MOUNT, SIXTEENTH BRICK,24VDC,3.3-15V 20A,250W, FULL FEATURED
Non-Isolated DC/DC Converters 250W 24Vin 20A 3.3-1 5Vout PLog FF
DC-DC Regulated Power Supply Module
Outputs = 1 / Output Voltage V = 15 / Output Current A = 20 / Input Voltage Min. V = 9 / Input Voltage Max. V = 53 / Output Type = Adjustable / Rated Power W = 250 / Termination Type = PCB Pins / Mounting Type = Through Hole / Efficiency % = 90 / Ripple & Noise (V) mV = 50 / Protection Type = Over Current Protection / Length mm = 33 / Width mm = 23 / Height mm = 13

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • I6A-4W-020A-033V-002-R
  • I6A-4W0-20A-033V/002-R
  • I6A4W-020A033V-002-R
  • I6A4W020A033V-002R
  • I6A4W020A033V002R