Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda I6A4W020A033V-000-R

Dc-Dc Converter, 3.3V-15V, 20A Rohs Compliant: Yes |Tdk-Lambda I6A4W020A-033V-000-R

$ 38.154
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda I6A4W020A033V-000-R.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages5 years ago

Sager Power Systems

Inventory History

3 month trend:
+38.05%

CAD Models

Download TDK-Lambda I6A4W020A033V-000-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-03-05
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda I6A4W020A033V-000-R provided by its distributors.

Dc-Dc Converter, 3.3V-15V, 20A Rohs Compliant: Yes |Tdk-Lambda I6A4W020A-033V-000-R
Dc-Dc, Pcb Mount, Sixteenth Brick, Input 24Vdc, Output 3.3-15V 20A, 250W, Pos Logic
Remote On/Off,OCP 20A 3.3V~15V 1 53V Through hole mounting 33.02mm*22.86mm*12.7mm
DC-DC Converters, PCB mount, 250W, 3.3 to 15 V output, Non-Isolated, Step-down
Module DC-DC 1-OUT 3.3V to 15V 20A 250W 7-Pin 1/16-Brick
Non-Isolated DC/DC Converters 250W 24Vin 20A 3.3-15Vout PLog
Non Isolated POL DC/DC Converter, ITE, 250 W, 3.3 V, 15 V, 20 A, Adjustable
Power supply module,Power Supplies ROHS
DC-DC CONVERTER, 3.3V-15V, 20A;
Outputs = 1 / Output Voltage V = 15 / Output Current A = 20 / Input Voltage Min. V = 9 / Input Voltage Max. V = 53 / Output Type = Adjustable / Rated Power W = 250 / Termination Type = PCB Pins / Mounting Type = Through Hole / Efficiency % = 90 / Ripple & Noise (V) mV = 50 / Protection Type = Over Current Protection / Length mm = 33 / Width mm = 23 / Height mm = 13

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • I6A-4W-020A-033V-000-R
  • I6A-4W0-20A-033V/000-R
  • I6A4W-020A033V-000-R
  • I6A4W020A-033V-000-R
  • I6A4W020A033V-000R
  • I6A4W020A033V000R